PCA9515AD,112, Bus Repeater I2C, 8-Pin SOIC
- RS Stock No.:
- 727-5636
- Mfr. Part No.:
- PCA9515AD,112
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 727-5636
- Mfr. Part No.:
- PCA9515AD,112
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Logic Function | Bus Repeater | |
| Bus Compatibility | I2C | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.45mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.45mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Logic Function Bus Repeater | ||
Bus Compatibility I2C | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.45mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.45mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
