PCA9515APW, Bus Repeater PCA9515A I2C, SMBus, 8-Pin TSSOP
- RS Stock No.:
- 162-8679
- Mfr. Part No.:
- PCA9515APW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-8679
- Mfr. Part No.:
- PCA9515APW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | PCA9515A | |
| Logic Function | Bus Repeater | |
| Bus Compatibility | I2C, SMBus | |
| Bi-Directional | Yes | |
| Absolute Propagation Delay Time | 100ns | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Dimensions | 4.5 x 3.1 x 1.05mm | |
| Length | 4.5mm | |
| Width | 3.1mm | |
| Height | 1.05mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family PCA9515A | ||
Logic Function Bus Repeater | ||
Bus Compatibility I2C, SMBus | ||
Bi-Directional Yes | ||
Absolute Propagation Delay Time 100ns | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Dimensions 4.5 x 3.1 x 1.05mm | ||
Length 4.5mm | ||
Width 3.1mm | ||
Height 1.05mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 2.3 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- MY
