JSP White Standard Peak Bump Cap, HDPE Protective Material
- RS Stock No.:
- 174-0936
- Mfr. Part No.:
- ABA110-000-100
- Brand:
- JSP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-0936
- Mfr. Part No.:
- ABA110-000-100
- Brand:
- JSP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Colour | White | |
| Peak Type | Standard | |
| Adjustable | Yes | |
| Protective Material | HDPE | |
| Integral Sweatband | Yes | |
| Machine Washable | No | |
| Complies With EN812 | Yes | |
| Head Size | 52 - 65cm | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Colour White | ||
Peak Type Standard | ||
Adjustable Yes | ||
Protective Material HDPE | ||
Integral Sweatband Yes | ||
Machine Washable No | ||
Complies With EN812 Yes | ||
Head Size 52 - 65cm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
JSP Bourton Bump Cap
The JSP Bourton Bump Cap complete with a Comfort Plus harness and slip ratchet offers you excellent bump cap protection. The cap has a fitted scalp protector with a fastening strap that ensures a comfortable and secure fit. The adjustable Bourton cap ensures your head is protected from any accidental bumps and scrapes. The cap is easy to clean and maintain.
Features and Benefits
• Wear with the peak facing forward
• Sweat-band
• Lightweight
• Easy to wear
• Compatible with other JSP products
• Sweat-band
• Lightweight
• Easy to wear
• Compatible with other JSP products
Applications
• Industrial application
Certifications
• EN12941
