Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light, 100 W, 230V Lamp Supplied, IP44, Relamp

Subtotal (1 unit)*

£14.67

(exc. VAT)

£17.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.67

*price indicative

RS Stock No.:
768-004
Mfr. Part No.:
145970
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

Bulkhead Light

Shape

Oval

Power

100W

Voltage

230V

Housing Material

Plastic

Lamp Type

LED

Colour

Grey

Lamp Supplied

Yes

Sub Type

LED

Series

Relamp

Length

195mm

Lifespan

50000h

Width

135mm

Depth

115mm

IP Rating

IP44

Lamp Shape

Oval

Anti-corrosive

No

COO (Country of Origin):
PL
The Bailey Electric & amp; Electronics bv Bulkhead Light Fitting offers a stylish and robust design, suitable for both indoor and outdoor use while providing a practical lighting solution with a maximum power of 100W.

IP44 rating ensures protection against moisture for outdoor applications

Suitable for loop-through wiring, facilitating efficient electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy