Texas Instruments SN74HC125DR, Quad, Quad Bus Buffer, 150 ns @ 2 V 7.8mA, 14-Pin SOIC
- RS Stock No.:
- 526-482
- Mfr. Part No.:
- SN74HC125DR
- Brand:
- Texas Instruments
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£0.35
(exc. VAT)
£0.42
(inc. VAT)
- RS Stock No.:
- 526-482
- Mfr. Part No.:
- SN74HC125DR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HC | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Maximum High Level Output Current | -7.8mA | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 150 ns @ 2 V | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 8.65mm | |
| Height | 1.58mm | |
| Propagation Delay Test Condition | 150pF | |
| Minimum Operating Supply Voltage | 2 V | |
| Width | 3.91mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Maximum High Level Output Current -7.8mA | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum Propagation Delay Time @ Maximum CL 150 ns @ 2 V | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 8.65mm | ||
Height 1.58mm | ||
Propagation Delay Test Condition 150pF | ||
Minimum Operating Supply Voltage 2 V | ||
Width 3.91mm | ||

