- RS Stock No.:
- 639-6593
- Mfr. Part No.:
- TC74HCT541AP(F)
- Brand:
- Toshiba
5 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£1.80
(exc. VAT)
£2.16
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | £1.80 | £9.00 |
125 - 495 | £1.584 | £7.92 |
500 - 1245 | £1.538 | £7.69 |
1250 - 2495 | £1.498 | £7.49 |
2500 + | £1.466 | £7.33 |
*price indicative |
- RS Stock No.:
- 639-6593
- Mfr. Part No.:
- TC74HCT541AP(F)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HCT Series, Toshiba
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | HCT |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 8 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Maximum High Level Output Current | -6mA |
Maximum Low Level Output Current | 6mA |
Maximum Propagation Delay Time @ Maximum CL | 29 ns @ 4.5 V |
Dimensions | 25.1 x 6.4 x 3.5mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 150pF |
- RS Stock No.:
- 639-6593
- Mfr. Part No.:
- TC74HCT541AP(F)
- Brand:
- Toshiba
Related links
- Toshiba TC74AC244P(F) Octal-Channel Buffer & Line Driver 20-Pin PDIP
- Toshiba TC74HC240AP(F) Octal-Channel Buffer & Line Driver...
- Toshiba TC74HC541AP(F) Octal-Channel Buffer & Line Driver 20-Pin PDIP
- Toshiba TC74HC244AP(F) Octal-Channel Buffer & Line Driver 20-Pin PDIP
- Toshiba TC74AC541P(F) Octal-Channel Buffer & Line Driver 20-Pin PDIP
- Toshiba TC74AC541F(EL 3-State, 20-Pin SOP
- Toshiba TC74HC540AP(F) Octal-Channel Buffer & Line Driver...
- Toshiba TC74HC7240AP(F) Octal-Channel Buffer & Line Driver...