Panasonic, NN31002A-BBStep-Down Switching Regulator, 1-Channel 4A Adjustable 57-Pin, HQFN

Bulk discount available

Subtotal (1 unit)*

£9.43

(exc. VAT)

£11.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 49£9.43
50 - 99£7.50
100 - 199£6.92
200 - 499£6.38
500 +£5.82

*price indicative

Packaging Options:
RS Stock No.:
831-0320
Mfr. Part No.:
NN31002A-BB
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Output Current

4A

Maximum Output Voltage

5.5 V

Regulator Function

Step Down

Minimum Output Voltage

0.6 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

28 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

800 kHz

Pin Count

57

Package Type

HQFN

Line Regulation

0.3 %/V

Load Regulation

2 %

Dimensions

8.5 x 7.5 x 4.7mm

Minimum Operating Temperature

-40 °C

Length

8.5mm

Width

7.5mm

Maximum Operating Temperature

+85 °C

Height

4.7mm