Analog Devices, LTM8031EV#PBF Switching Regulator, 1-Channel 1A Adjustable 71-Pin, LGA
- RS Stock No.:
- 787-0017
- Mfr. Part No.:
- LTM8031EV#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 787-0017
- Mfr. Part No.:
- LTM8031EV#PBF
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Switching Regulators, Ultralow Noise Regulators, Linear Technology
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good efficiency. Typical applications include Industrial supplies, wall transformer regulation, automotive battery regulation and distributed supply regulation.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 10 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 3.6 V |
Maximum Input Voltage | 36 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 71 |
Maximum Switching Frequency | 325 kHz |
Package Type | LGA |
Switching Regulator | Yes |
Line Regulation | 0.1 % |
Load Regulation | 0.3 % |
Height | 2.97mm |
Width | 15mm |
Dimensions | 9 x 15 x 2.97mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 9mm |
Related links
- Analog Devices, LTM8022IV#PBF Switching Regulator, 1-Channel 1A...
- Analog Devices, LTM4619IV#PBF Switching Regulator Dual-Channel 4A...
- Analog Devices LTM8032IV#PBF, 1-Channel, Step Down DC-DC...
- Analog Devices, LTM4625EY#PBF Switching Regulator, 1-Channel 5A...
- Analog Devices, LT3684IDD#PBF Switching Regulator, 1-Channel 2A...
- Analog Devices, LT3505EDD#PBF Switching Regulator, 1-Channel 1.2A...
- Analog Devices, LT3970EMS-5#PBF Switching Regulator, 1-Channel...
- Analog Devices, LT1767EMS8-5#PBF Switching Regulator, 1-Channel...