- RS Stock No.:
- 779-9647
- Mfr. Part No.:
- LT3505EDD#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 779-9647
- Mfr. Part No.:
- LT3505EDD#PBF
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.2A |
Maximum Output Voltage | 50 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.78 V |
Minimum Input Voltage | 3.6 V |
Maximum Input Voltage | 36 V |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 3.3 MHz |
Pin Count | 8 |
Package Type | DFN |
Switching Regulator | Yes |
Line Regulation | 0.007 %/V |
Minimum Operating Temperature | -40 °C |
Width | 3mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 3 x 3 x 0.7mm |
Height | 0.7mm |
Related links
- Analog Devices, LT3684IDD#PBF Switching Regulator, 1-Channel 2A...
- Analog Devices, LT3970EMS-5#PBF Switching Regulator, 1-Channel...
- Analog Devices, LT1767EMS8-5#PBF Switching Regulator, 1-Channel...
- Analog Devices, LTM8022IV#PBF Switching Regulator, 1-Channel 1A...
- Analog Devices, LTM8031EV#PBF Switching Regulator, 1-Channel 1A...
- Analog Devices, LTM4625EY#PBF Switching Regulator, 1-Channel 5A...
- Analog Devices, LTM4619IV#PBF Switching Regulator Dual-Channel 4A...
- Linear Technology, LT1507CS8-3.3#PBF Step-Down Switching...