Maxim Integrated, MAX20429CAFNA/VY+ Step-Down Switching Regulator Dual-Channel 6A Adjustable FC2QFN-Pin, 18
- RS Stock No.:
- 222-3690
- Mfr. Part No.:
- MAX20429CAFNA/VY+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 222-3690
- Mfr. Part No.:
- MAX20429CAFNA/VY+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
The Maxim Integrated High-efficiency low voltage buck converter is ideal for on-board point-of-load and post-regulation applications. Total output error is less than ±1.0% over load, line, and temperature.
High-feature set in an ultra-small footprint
High-precision
High efficiency
-40°c to +125°c operating temperature range
High-precision
High efficiency
-40°c to +125°c operating temperature range
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 6A |
Maximum Output Voltage | 3.8 V |
Regulator Function | Buck Converter |
Minimum Output Voltage | 0.5 V |
Minimum Input Voltage | 3 V |
Output Type | Adjustable |
Number of Outputs | 2 |
Pin Count | FC2QFN |
Package Type | 18 |
Related links
- Maxim Integrated, MAX20429CAFNA/VY+ Step-Down Switching Regulator...
- Maxim Integrated, MAX20006EAFOB/VY+ Sync Buck Converter, 1-Channel...
- Renesas Electronics, ISL8088IRZ-T7A Step-Down Switching Regulator...
- STMicroelectronics, ST1PS02BQTR Step-Down Switching Regulator...
- Texas Instruments, TPS62420DRCT Step-Down Switching Regulator...
- Texas Instruments, LM5008MM/NOPB Step-Down Switching Regulator...
- Texas Instruments, LMZ10504TZ-ADJ/NOPB Step-Down Switching...
- Maxim Integrated MAX20429 Evaluation Kit Buck Converter for...