Texas Instruments, LMZ10504TZ-ADJ/NOPB Step-Down Switching Regulator Dual-Channel 4A Adjustable 7-Pin, TO-PMOD
- RS Stock No.:
- 922-2234
- Mfr. Part No.:
- LMZ10504TZ-ADJ/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-2234
- Mfr. Part No.:
- LMZ10504TZ-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 4A | |
| Maximum Output Voltage | 5 V | |
| Regulator Function | Buck Controller | |
| Minimum Output Voltage | 0.8 V | |
| Minimum Input Voltage | 2.95 V | |
| Maximum Input Voltage | 5.5 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 2 | |
| Pin Count | 7 | |
| Maximum Switching Frequency | 1160 kHz | |
| Package Type | TO-PMOD | |
| Switching Regulator | Yes | |
| Line Regulation | 0.04 % | |
| Load Regulation | 0.25 % | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 10.16mm | |
| Dimensions | 10.16 x 9.85 x 4.53mm | |
| Height | 4.53mm | |
| Width | 9.85mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 4A | ||
Maximum Output Voltage 5 V | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 0.8 V | ||
Minimum Input Voltage 2.95 V | ||
Maximum Input Voltage 5.5 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 2 | ||
Pin Count 7 | ||
Maximum Switching Frequency 1160 kHz | ||
Package Type TO-PMOD | ||
Switching Regulator Yes | ||
Line Regulation 0.04 % | ||
Load Regulation 0.25 % | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 10.16mm | ||
Dimensions 10.16 x 9.85 x 4.53mm | ||
Height 4.53mm | ||
Width 9.85mm | ||
LMZ-1 Series SIMPLE SWITCHER® Power Modules
Easy-to-use modules for applications requiring high input voltages (up to 42V)
Ideal for applications requiring a standard feature set
Precision Enable pin and Soft-Start pin
Superior Thermal Performance
Precision Enable pin and Soft-Start pin
Superior Thermal Performance
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Related links
- Texas Instruments 1-Channel 3A Adjustable 7-Pin, TO-PMOD
- Texas Instruments 1-Channel 1A Adjustable 7-Pin, TO-PMOD
- Texas Instruments 1-Channel 2A Adjustable 7-Pin, TO-PMOD
- Texas Instruments 1-Channel 3A Adjustable 7-Pin, TO-PMOD
- Texas Instruments LMZ10504TZ-ADJ/NOPB, DC-DC Power Supply Module 4A 1160 KHz
- Texas Instruments 1-Channel 3A Adjustable 7-Pin, TO-PMOD-7
- Texas Instruments 1-Channel 1A Adjustable 7-Pin, TO-PMOD
- Texas Instruments 1-Channel 2A Adjustable 7-Pin, TO-PMOD
