Maxim Integrated MAX20429 Evaluation Kit Buck Converter for MAX20429CAFNA/VY+ for 5A DC Power Supply, Digital Multimeter
- RS Stock No.:
- 222-3691
- Mfr. Part No.:
- MAX20429EVKIT#
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-3691
- Mfr. Part No.:
- MAX20429EVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Management Function | Buck Converter | |
| For Use With | 5A DC Power Supply, Digital Multimeter | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MAX20429CAFNA/VY+ | |
| Kit Name | MAX20429 Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function Buck Converter | ||
For Use With 5A DC Power Supply, Digital Multimeter | ||
Kit Classification Evaluation Kit | ||
Featured Device MAX20429CAFNA/VY+ | ||
Kit Name MAX20429 Evaluation Kit | ||
The Maxim Integrated evaluation kit is a fully assembled and tested application circuit for the MAX20429, a high efficiency independent phase dual 6A low-voltage buck converter.
Resistor adjustable output voltage
±1% output voltage accuracy
Frequency-synchronization input
-40°c to 125°c automotive temperature range
±1% output voltage accuracy
Frequency-synchronization input
-40°c to 125°c automotive temperature range
