HY Electronic Corp Bridge Rectifier, 4A, 600V, 4-Pin
- RS Stock No.:
- 923-5413
- Mfr. Part No.:
- GBL06
- Brand:
- HY Electronic Corp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-5413
- Mfr. Part No.:
- GBL06
- Brand:
- HY Electronic Corp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Bridge Type | Single Phase | |
| Peak Average Forward Current | 4A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Mounting Type | Through Hole | |
| Package Type | GBL | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.1V | |
| Peak Reverse Current | 5µA | |
| Length | 20.3mm | |
| Dimensions | 20.3 x 3.7 x 11.3mm | |
| Width | 3.7mm | |
| Height | 11.3mm | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 4A | ||
Peak Reverse Repetitive Voltage 600V | ||
Mounting Type Through Hole | ||
Package Type GBL | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 5µA | ||
Length 20.3mm | ||
Dimensions 20.3 x 3.7 x 11.3mm | ||
Width 3.7mm | ||
Height 11.3mm | ||
- COO (Country of Origin):
- CN
