HY Electronic Corp Bridge Rectifier, 2A, 1000V, 4-Pin
- RS Stock No.:
- 923-5340
- Mfr. Part No.:
- D2KB10
- Brand:
- HY Electronic Corp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-5340
- Mfr. Part No.:
- D2KB10
- Brand:
- HY Electronic Corp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Peak Average Forward Current | 2A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 1000V | |
| Mounting Type | Through Hole | |
| Package Type | D3K | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.1V | |
| Peak Reverse Current | 500µA | |
| Length | 14.1mm | |
| Dimensions | 14.1 x 3.3 x 11.1mm | |
| Height | 11.1mm | |
| Width | 3.3mm | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Peak Average Forward Current 2A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 1000V | ||
Mounting Type Through Hole | ||
Package Type D3K | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 500µA | ||
Length 14.1mm | ||
Dimensions 14.1 x 3.3 x 11.1mm | ||
Height 11.1mm | ||
Width 3.3mm | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - D2KB / D3KB / D4KB Series
HY Electronic (Cayman) Limited D2KB / D3KB and D4KB series are surface mount glass passivated bridge rectifiers. They have forward currents of 2 A, 3 A and 4 A with reverse voltage 600 V and 1000 V. Ideal for printed circuit board applications and can be mounted in any position.
Leads: Solderable MIL-STD 202E
High case dielectric strength
High surge current capability
Plastic case: UL-94 Class V-0
Polarity symbol markings on device
High case dielectric strength
High surge current capability
Plastic case: UL-94 Class V-0
Polarity symbol markings on device
Bridge Rectifiers - HY Electronic (Cayman) Limited
