onsemi Bridge Rectifier, 2A, 30V, 4-Pin
- RS Stock No.:
- 922-9562
- Mfr. Part No.:
- NSR2030QMUTAG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-9562
- Mfr. Part No.:
- NSR2030QMUTAG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Peak Average Forward Current | 2A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 30V | |
| Mounting Type | Surface Mount | |
| Package Type | U-DFN3535 | |
| Pin Count | 4 | |
| Diode Technology | Schottky | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 12.5A | |
| Maximum Operating Temperature | +125 °C | |
| Peak Forward Voltage | 650mV | |
| Peak Reverse Current | 20µA | |
| Length | 3.5mm | |
| Dimensions | 3.5 x 3.5 x 0.5mm | |
| Height | 0.5mm | |
| Width | 3.5mm | |
| Junction Capacitance | 102pF | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Peak Average Forward Current 2A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 30V | ||
Mounting Type Surface Mount | ||
Package Type U-DFN3535 | ||
Pin Count 4 | ||
Diode Technology Schottky | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 12.5A | ||
Maximum Operating Temperature +125 °C | ||
Peak Forward Voltage 650mV | ||
Peak Reverse Current 20µA | ||
Length 3.5mm | ||
Dimensions 3.5 x 3.5 x 0.5mm | ||
Height 0.5mm | ||
Width 3.5mm | ||
Junction Capacitance 102pF | ||
