HY Electronic Corp Bridge Rectifier, 25A, 600V, 4-Pin

Bulk discount available

Subtotal 48 units (supplied in a box)*

£35.232

(exc. VAT)

£42.288

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
48 +£0.734

*price indicative

Packaging Options:
RS Stock No.:
917-8919P
Mfr. Part No.:
KBU2506
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Peak Average Forward Current

25A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

KBU

Pin Count

4

Diode Technology

Silicon Junction

Diode Type

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

400A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

23.7mm

Dimensions

23.7 x 7 x 19.8mm

Width

7mm

Height

19.8mm

COO (Country of Origin):
CN

Bridge Rectifier - KBU Series


The KBU Series offers a range of bridge rectifiers in 600 V/1000 V with a forward current of 6A up to 25A. There are two types available, the silicon or the glass passivated type (G suffix). They are widely seen on printed circuit board (PCB) applications and are used for AC to DC conversion.

Plastic material has U/L flammability classification 94V-0

Surge overload rating:
-175 A peak - KBU606 / KBU610
-150 A peak - KBU606G / KBU610G
-200 A peak - KBU806 / KBU810
-175 A peak - KBU806G / KBU810G
-240 A peak - KBU1006 / KBU1010
-200 A peak - KBU1006G / KBU1010G
-300 A peak - KBU1506 / KBU1510
-250 A peak - KBU1506G / KBU1510G
-400 A peak KBU2506 / KBU2510


Bridge Rectifiers - HY Electronic (Cayman) Limited