HY Electronic Corp Bridge Rectifier, 10A, 1000V, 4-Pin
- RS Stock No.:
- 917-8878P
- Mfr. Part No.:
- KBU1010G
- Brand:
- HY Electronic Corp
Bulk discount available
Subtotal 60 units (supplied in a box)*
£28.44
(exc. VAT)
£34.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 60 + | £0.474 |
*price indicative
- RS Stock No.:
- 917-8878P
- Mfr. Part No.:
- KBU1010G
- Brand:
- HY Electronic Corp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Peak Average Forward Current | 10A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 1000V | |
| Mounting Type | Through Hole | |
| Package Type | KBU | |
| Pin Count | 4 | |
| Diode Technology | Silicon Junction | |
| Diode Type | Silicon Junction | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 200A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.1V | |
| Peak Reverse Current | 500µA | |
| Dimensions | 23.7 x 7 x 19.8mm | |
| Length | 23.7mm | |
| Height | 19.8mm | |
| Width | 7mm | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Peak Average Forward Current 10A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 1000V | ||
Mounting Type Through Hole | ||
Package Type KBU | ||
Pin Count 4 | ||
Diode Technology Silicon Junction | ||
Diode Type Silicon Junction | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 200A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 500µA | ||
Dimensions 23.7 x 7 x 19.8mm | ||
Length 23.7mm | ||
Height 19.8mm | ||
Width 7mm | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - KBU Series
The KBU Series offers a range of bridge rectifiers in 600 V/1000 V with a forward current of 6A up to 25A. There are two types available, the silicon or the glass passivated type (G suffix). They are widely seen on printed circuit board (PCB) applications and are used for AC to DC conversion.
Plastic material has U/L flammability classification 94V-0
Surge overload rating:
-175 A peak - KBU606 / KBU610
-150 A peak - KBU606G / KBU610G
-200 A peak - KBU806 / KBU810
-175 A peak - KBU806G / KBU810G
-240 A peak - KBU1006 / KBU1010
-200 A peak - KBU1006G / KBU1010G
-300 A peak - KBU1506 / KBU1510
-250 A peak - KBU1506G / KBU1510G
-400 A peak KBU2506 / KBU2510
Surge overload rating:
-175 A peak - KBU606 / KBU610
-150 A peak - KBU606G / KBU610G
-200 A peak - KBU806 / KBU810
-175 A peak - KBU806G / KBU810G
-240 A peak - KBU1006 / KBU1010
-200 A peak - KBU1006G / KBU1010G
-300 A peak - KBU1506 / KBU1510
-250 A peak - KBU1506G / KBU1510G
-400 A peak KBU2506 / KBU2510
Bridge Rectifiers - HY Electronic (Cayman) Limited
