COMCHIP TECHNOLOGY Bridge Rectifier, 2A, 100V, 4-Pin
- RS Stock No.:
- 906-6712
- Mfr. Part No.:
- CDBHD2100-G
- Brand:
- COMCHIP TECHNOLOGY
Bulk discount available
Subtotal (1 pack of 50 units)*
£52.50
(exc. VAT)
£63.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £1.05 | £52.50 |
| 250 - 450 | £0.996 | £49.80 |
| 500 + | £0.945 | £47.25 |
*price indicative
- RS Stock No.:
- 906-6712
- Mfr. Part No.:
- CDBHD2100-G
- Brand:
- COMCHIP TECHNOLOGY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMCHIP TECHNOLOGY | |
| Bridge Type | Single Phase | |
| Peak Average Forward Current | 2A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Mounting Type | Surface Mount | |
| Package Type | TO-269AA | |
| Pin Count | 4 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 850mV | |
| Peak Reverse Current | 20mA | |
| Length | 4.9mm | |
| Dimensions | 4.9 x 4.2 x 2.7mm | |
| Width | 4.2mm | |
| Junction Capacitance | 150pF | |
| Height | 2.7mm | |
| Select all | ||
|---|---|---|
Brand COMCHIP TECHNOLOGY | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 2A | ||
Peak Reverse Repetitive Voltage 100V | ||
Mounting Type Surface Mount | ||
Package Type TO-269AA | ||
Pin Count 4 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 850mV | ||
Peak Reverse Current 20mA | ||
Length 4.9mm | ||
Dimensions 4.9 x 4.2 x 2.7mm | ||
Width 4.2mm | ||
Junction Capacitance 150pF | ||
Height 2.7mm | ||
- COO (Country of Origin):
- TW
