Vishay Bridge Rectifier, 15A, 600V, 4-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
815-1260
Mfr. Part No.:
BU15065S-E3/45
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

15A

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

BU

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

200A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.05V

Peak Reverse Current

250µA

Dimensions

22.3 x 4.1 x 18.8mm

Length

22.3mm

Width

4.1mm

Height

18.8mm

COO (Country of Origin):
PH