Vishay Bridge Rectifier, 12A, 100V, 4-Pin
- RS Stock No.:
- 812-2246
- Mfr. Part No.:
- GBPC1201-E4/51
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.35
(exc. VAT)
£5.22
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | £2.175 | £4.35 |
20 - 48 | £1.98 | £3.96 |
50 - 98 | £1.675 | £3.35 |
100 - 198 | £1.555 | £3.11 |
200 + | £1.45 | £2.90 |
*price indicative
- RS Stock No.:
- 812-2246
- Mfr. Part No.:
- GBPC1201-E4/51
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Bridge Type | Single Phase | |
Peak Average Forward Current | 12A | |
Peak Reverse Repetitive Voltage | 100V | |
Mounting Type | Screw Mount | |
Package Type | GBPC | |
Pin Count | 4 | |
Configuration | Single | |
Peak Non-Repetitive Forward Surge Current | 200A | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -55 °C | |
Peak Forward Voltage | 1.1V | |
Peak Reverse Current | 500µA | |
Length | 28.8mm | |
Dimensions | 28.8 x 28.8 x 7.87mm | |
Width | 28.8mm | |
Height | 7.87mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 12A | ||
Peak Reverse Repetitive Voltage 100V | ||
Mounting Type Screw Mount | ||
Package Type GBPC | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 200A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 500µA | ||
Length 28.8mm | ||
Dimensions 28.8 x 28.8 x 7.87mm | ||
Width 28.8mm | ||
Height 7.87mm | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers with Push-on Terminals, GBPC Series, Vishay Semiconductor
Glass Passivated Single-Phase Bridge Rectifier
Typical IR less than 0.5μA
High surge current capability
High case dielectric strength 1500Vrms
Fast-on Terminals
Typical IR less than 0.5μA
High surge current capability
High case dielectric strength 1500Vrms
Fast-on Terminals
Approvals
UL, E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.