Bourns Bridge Rectifier, 1A, 1000V, 4-Pin
- RS Stock No.:
- 773-4545
- Mfr. Part No.:
- CD2320-B11000
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 773-4545
- Mfr. Part No.:
- CD2320-B11000
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Bridge Type | Single Phase | |
| Peak Average Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 1000V | |
| Mounting Type | Surface Mount | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Diode Technology | Schottky | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 30A | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1V | |
| Peak Reverse Current | 200µA | |
| Length | 5.4mm | |
| Dimensions | 5.4 x 5.9 x 1.16mm | |
| Width | 5.9mm | |
| Height | 1.16mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 1A | ||
Peak Reverse Repetitive Voltage 1000V | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
Pin Count 4 | ||
Diode Technology Schottky | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 30A | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1V | ||
Peak Reverse Current 200µA | ||
Length 5.4mm | ||
Dimensions 5.4 x 5.9 x 1.16mm | ||
Width 5.9mm | ||
Height 1.16mm | ||
- COO (Country of Origin):
- TW
