Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Bridge Rectifiers
Fairchild Semiconductor Bridge Rectifier, 1.5A, 200V, 4-Pin
RS Stock No.:
761-3366
Mfr. Part No.:
DF02M
Brand:
Fairchild Semiconductor
View this category
Discontinued product
RS Stock No.:
761-3366
Mfr. Part No.:
DF02M
Brand:
Fairchild Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Specifications
Bridge Rectifier Datasheet
RoHS Certificate of Compliance
Statement of conformity
Bridge Rectifiers for PCB Mounting, DFxxM Series, Fairchild Semiconductor
Glass passivated junction
Low leakage current
Approvals
UL E111753 and E326243
Attribute
Value
Bridge Type
Single Phase
Peak Average Forward Current
1.5A
Peak Reverse Repetitive Voltage
200V
Mounting Type
Surface Mount
Package Type
PDIP
Pin Count
4
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
50A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
500µA
Dimensions
8.51 x 6.5 x 3.3mm
Length
8.51mm
Width
6.5mm
Height
3.3mm