Diodes Inc Bridge Rectifier, 2A, 600V, 4-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
751-4464P
Mfr. Part No.:
KBP206G
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Bridge Type

Single Phase

Peak Average Forward Current

2A

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

KBP

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

65A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

14.75mm

Dimensions

14.75 x 3.65 x 10.6mm

Width

3.65mm

Height

10.6mm

COO (Country of Origin):
CN

SIL PCB Mounting, KBP series


Diodes Inc KBP series bridge rectifiers in SIL PCB Mounting package

High Case Dielectric Strength of 1500V RMS
Low Reverse Leakage Current
Ideal for Printed Circuit Board (PCB)

Approvals

UL, E94661


Bridge Rectifiers - Diodes Inc


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.