Lite-On Bridge Rectifier, 4A, 600V, 4-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
701-0350
Mfr. Part No.:
KBJ406G
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Bridge Type

Single Phase

Peak Average Forward Current

4A

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

KBJ

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

270A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

25.2 x 4.8 x 15.3mm

Length

25.2mm

Height

15.3mm

Width

4.8mm

COO (Country of Origin):
CN


Bridge Rectifiers - Lite-On


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.