Taiwan Semiconductor Bridge Rectifier, 4A, 1000V, 4-Pin
- RS Stock No.:
- 687-5881
- Mfr. Part No.:
- KBU407G
- Brand:
- Taiwan Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 687-5881
- Mfr. Part No.:
- KBU407G
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Bridge Type | Single Phase | |
| Peak Average Forward Current | 4A | |
| Peak Reverse Repetitive Voltage | 1000V | |
| Mounting Type | Through Hole | |
| Package Type | KBU | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.1V | |
| Peak Reverse Current | 5µA | |
| Length | 23.7mm | |
| Dimensions | 23.7 x 7.1 x 19.3mm | |
| Width | 7.1mm | |
| Height | 19.3mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 4A | ||
Peak Reverse Repetitive Voltage 1000V | ||
Mounting Type Through Hole | ||
Package Type KBU | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 5µA | ||
Length 23.7mm | ||
Dimensions 23.7 x 7.1 x 19.3mm | ||
Width 7.1mm | ||
Height 19.3mm | ||
