Taiwan Semiconductor Bridge Rectifier, 2A, 200V, 4-Pin
- RS Stock No.:
- 652-6356
- Mfr. Part No.:
- DBLS203G RD
- Brand:
- Taiwan Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 652-6356
- Mfr. Part No.:
- DBLS203G RD
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Bridge Type | Single Phase | |
| Peak Average Forward Current | 2A | |
| Peak Reverse Repetitive Voltage | 200V | |
| Mounting Type | Surface Mount | |
| Package Type | DBLS | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.15V | |
| Peak Reverse Current | 10µA | |
| Length | 8.51mm | |
| Dimensions | 8.51 x 6.5 x 2.6mm | |
| Height | 2.6mm | |
| Width | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 2A | ||
Peak Reverse Repetitive Voltage 200V | ||
Mounting Type Surface Mount | ||
Package Type DBLS | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.15V | ||
Peak Reverse Current 10µA | ||
Length 8.51mm | ||
Dimensions 8.51 x 6.5 x 2.6mm | ||
Height 2.6mm | ||
Width 6.5mm | ||
Bridge Rectifiers for PCB Surface Mount, DBLS Series, Taiwan Semiconductor
Glass passivated junction
Ideal for automated placement
Reliable low cost construction utilizing molded plastic technique
High surge current capability
Ideal for automated placement
Reliable low cost construction utilizing molded plastic technique
High surge current capability
Approvals
UL E-326854
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
