Vishay Bridge Rectifier, 2A, 800V, 4-Pin
- RS Stock No.:
- 183-4107
- Mfr. Part No.:
- 2KBP08M
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.736
(exc. VAT)
£0.883
(inc. VAT)
- RS Stock No.:
- 183-4107
- Mfr. Part No.:
- 2KBP08M
- Brand:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Bridge Type | Single Phase | |
| Peak Average Forward Current | 2A | |
| Peak Reverse Repetitive Voltage | 800V | |
| Mounting Type | Through Hole | |
| Package Type | D 44 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 63A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Peak Forward Voltage | 1V | |
| Peak Reverse Current | 10µA | |
| Dimensions | 17.5 x 15 x 6.8mm | |
| Length | 17.5mm | |
| Height | 6.8mm | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 2A | ||
Peak Reverse Repetitive Voltage 800V | ||
Mounting Type Through Hole | ||
Package Type D 44 | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 63A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Peak Forward Voltage 1V | ||
Peak Reverse Current 10µA | ||
Dimensions 17.5 x 15 x 6.8mm | ||
Length 17.5mm | ||
Height 6.8mm | ||
Width 15mm | ||
Non Compliant
