HY Electronic Corp Bridge Rectifier, 800mA, 600V, 4-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-1424
Mfr. Part No.:
ABS6
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Peak Average Forward Current

800mA

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Surface Mount

Package Type

ABS

Pin Count

4

Diode Type

Silicon Junction

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

30A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

5.2mm

Dimensions

5.2 x 4.6 x 1.5mm

Height

1.5mm

Width

4.6mm

COO (Country of Origin):
CN