Taiwan Semiconductor Bridge Rectifier, 3A, 600V, 4-Pin

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

£0.193

(exc. VAT)

£0.232

(inc. VAT)

RS Stock No.:
169-9177
Mfr. Part No.:
KBP305G C2
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Bridge Type

Single Phase

Peak Average Forward Current

3A

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

KBP

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

80A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Dimensions

15.24 x 3.9 x 11.68mm

Length

15.24mm

Height

11.68mm

Width

3.9mm

COO (Country of Origin):
CN