IXYS Bridge Rectifier Module, 50A, 1600V, 4-Pin

Discontinued
RS Stock No.:
168-4460
Mfr. Part No.:
VBO50-16NO7
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Bridge Type

Single Phase

Peak Average Forward Current

50A

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Panel Mount

Package Type

PWS A

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

820A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.6V

Peak Reverse Current

300µA

Dimensions

55 x 45 x 24mm

Length

55mm

Width

45mm

Height

24mm

Bridge Rectifier Module with Screw Terminals, VBO50 Series, IXYS


Package with Direct Copper Bonding (DCB) ceramic
Improved temperature and power cycling
Very low forward voltage drop
Very low leakage current

Approvals

UL E72873


Bridge Rectifiers - IXYS


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.