Vishay Bridge Rectifier

Stock information currently inaccessible
RS Stock No.:
165-6065
Mfr. Part No.:
DFL1510S-E3/45
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

COO (Country of Origin):
CN

Bridge Rectifiers for PCB Surface Mount, DFL15xxS Series, Vishay Semiconductor


Low Profile Miniature Glass Passivated Single-Phase Surface Mount Bridge Rectifiers

Low profile: typical height of 2.5mm

Ideal for automated placement

High surge current capability

Ideal for Printed Circuit Board (PCB) reflow soldering

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL, E54214

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy