HY Electronic Corp Bridge Rectifier, 15A, 1000V, 4-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-2190
Mfr. Part No.:
KBU1510
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Bridge Type

Single Phase

Peak Average Forward Current

15A

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

KBU

Pin Count

4

Diode Type

Silicon Junction

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

23.7 x 7 x 19.8mm

Length

23.7mm

Width

7mm

Height

19.8mm

COO (Country of Origin):
CN