Vishay Bridge Rectifier, 4A, 200V, 4-Pin
- RS Stock No.:
- 145-2180
- Mfr. Part No.:
- G3SBA20L-E3/51
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 250 units)*
£156.75
(exc. VAT)
£188.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 1000 | £0.627 | £156.75 |
| 1250 - 2250 | £0.577 | £144.25 |
| 2500 + | £0.545 | £136.25 |
*price indicative
- RS Stock No.:
- 145-2180
- Mfr. Part No.:
- G3SBA20L-E3/51
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Average Forward Current | 4A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 200V | |
| Mounting Type | Through Hole | |
| Package Type | GBU | |
| Pin Count | 4 | |
| Diode Technology | Silicon Junction | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 80A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1V | |
| Peak Reverse Current | 400µA | |
| Dimensions | 22.3 x 3.56 x 18.8mm | |
| Length | 22.3mm | |
| Width | 3.56mm | |
| Height | 18.8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Average Forward Current 4A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 200V | ||
Mounting Type Through Hole | ||
Package Type GBU | ||
Pin Count 4 | ||
Diode Technology Silicon Junction | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 80A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1V | ||
Peak Reverse Current 400µA | ||
Dimensions 22.3 x 3.56 x 18.8mm | ||
Length 22.3mm | ||
Width 3.56mm | ||
Height 18.8mm | ||
- COO (Country of Origin):
- CN
