IXYS Bridge Rectifier, 5A, 600V, 5-Pin
- RS Stock No.:
- 462-041
- Mfr. Part No.:
- FBS16-06SC
- Brand:
- IXYS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 462-041
- Mfr. Part No.:
- FBS16-06SC
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Peak Average Forward Current | 5A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 600V | |
| Mounting Type | Through Hole | |
| Package Type | ISOPLUS-I4-PAC | |
| Pin Count | 5 | |
| Diode Technology | SiC Schottky | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 20A | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.8V | |
| Peak Reverse Current | 200µA | |
| Dimensions | 19.91 x 5.03 x 20.88mm | |
| Length | 19.91mm | |
| Width | 5.03mm | |
| Height | 20.88mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Peak Average Forward Current 5A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 600V | ||
Mounting Type Through Hole | ||
Package Type ISOPLUS-I4-PAC | ||
Pin Count 5 | ||
Diode Technology SiC Schottky | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 20A | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.8V | ||
Peak Reverse Current 200µA | ||
Dimensions 19.91 x 5.03 x 20.88mm | ||
Length 19.91mm | ||
Width 5.03mm | ||
Height 20.88mm | ||
Silicon Carbide (SiC) Bridge Rectifiers, IXYS
PCB mounting with in-line terminals
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
