IXYS Bridge Rectifier Module, 140A, 1200V, 3-phase, 5-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
193-127
Mfr. Part No.:
VUO105-12NO7
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Bridge Type

Three Phase

Peak Average Forward Current

140A

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Panel Mount

Package Type

PWS C

Pin Count

5

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.65kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.6V

Peak Reverse Current

300µA

Length

67mm

Dimensions

67 x 50 x 31mm

Height

31mm

Width

50mm