922306, Breadboard Solderless Breadboard 137.16 x 101.6 x 24.13mm
- RS Stock No.:
- 842-0310
- Mfr. Part No.:
- 922306
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 842-0310
- Mfr. Part No.:
- 922306
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Type | Solderless Breadboard | |
| Length | 137.16mm | |
| Width | 101.6mm | |
| Height | 24.13mm | |
| Dimensions | 137.16 x 101.6 x 24.13mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Type Solderless Breadboard | ||
Length 137.16mm | ||
Width 101.6mm | ||
Height 24.13mm | ||
Dimensions 137.16 x 101.6 x 24.13mm | ||
Non Compliant
- COO (Country of Origin):
- US
