SBS-204, Breadboard Solderless Breadboard Kit 83 x 52 x 9mm
- RS Stock No.:
- 189-2282
- Mfr. Part No.:
- SBS-204
- Brand:
- Sunhayato
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-2282
- Mfr. Part No.:
- SBS-204
- Brand:
- Sunhayato
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Type | Solderless Breadboard Kit | |
| Length | 83mm | |
| Width | 52mm | |
| Height | 9mm | |
| Dimensions | 83 x 52 x 9mm | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Type Solderless Breadboard Kit | ||
Length 83mm | ||
Width 52mm | ||
Height 9mm | ||
Dimensions 83 x 52 x 9mm | ||
