CHIPQUIK SBBTH127P Breadboard Breadboard 0.063 in 2in 2 in
- RS Stock No.:
- 924-837
- Mfr. Part No.:
- SBBTH127P
- Brand:
- CHIPQUIK
Get a bulk buy discount
Add 10 more to save £0.70
View bulk pricing optionsSubtotal (1 unit)*
£3.71
(exc. VAT)
£4.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £3.71 | - |
| 10 - 49 | £3.64 | £0.70 |
| 50 - 99 | £3.52 | £9.50 |
| 100 + | £3.30 | £41.00 |
*price indicative
- RS Stock No.:
- 924-837
- Mfr. Part No.:
- SBBTH127P
- Brand:
- CHIPQUIK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHIPQUIK | |
| Sub Type | Breadboard | |
| Product Type | Breadboard | |
| Length | 2in | |
| Width | 2in | |
| Height | 0.063in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Sub Type Breadboard | ||
Product Type Breadboard | ||
Length 2in | ||
Width 2in | ||
Height 0.063in | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CA
The CHIPQUIK Solder-in Breadboard is a Compact prototyping solution designed for flexible circuit assembly, featuring plated through holes for ease of soldering components.
Plated through hole solder breadboard ensures reliable electrical connections
Immersion Gold (ENIG) Finish enhances durability and performance
Double-sided design maximises prototyping space and usability
Total of 1443 pads for extensive component placement options
