CHIPQUIK SBBSM127P Breadboard Breadboard 0.063 in 2in 2 in
- RS Stock No.:
- 924-836
- Mfr. Part No.:
- SBBSM127P
- Brand:
- CHIPQUIK
Get a bulk buy discount
Add 10 more to save £0.60
View bulk pricing optionsSubtotal (1 unit)*
£2.82
(exc. VAT)
£3.38
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 11 December 2026
- Plus 2 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £2.82 | - |
| 10 - 24 | £2.76 | £0.60 |
| 25 - 99 | £2.68 | £3.50 |
| 100 + | £2.51 | £31.00 |
*price indicative
- RS Stock No.:
- 924-836
- Mfr. Part No.:
- SBBSM127P
- Brand:
- CHIPQUIK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHIPQUIK | |
| Product Type | Breadboard | |
| Sub Type | Breadboard | |
| Length | 2in | |
| Width | 2in | |
| Height | 0.063in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Product Type Breadboard | ||
Sub Type Breadboard | ||
Length 2in | ||
Width 2in | ||
Height 0.063in | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CA
The CHIPQUIK Surface Mount breadboard offers a versatile platform for prototyping and testing electronics. Its Compact dimensions and efficient layout facilitate seamless integration of surface mount components.
Surface mount pads are arranged in a 1.27mm Matrix on one side for easy component placement
Constructed from FR-4 UL94V-0 material for durability and reliability
Comes with Immersion Gold (ENIG) finish for enhanced conductivity
Dimensions of 2.0 x 2.0 x 0.0625 inch fit easily into Compact spaces
