CHIPQUIK SBB830 Breadboard Breadboard 0.0625 in 2.3in 6.6 in

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£6.65

(exc. VAT)

£7.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£6.65
10 - 49£6.51
50 - 99£6.32
100 +£5.92

*price indicative

RS Stock No.:
924-833
Mfr. Part No.:
SBB830
Brand:
CHIPQUIK
Find similar products by selecting one or more attributes.
Select all

Brand

CHIPQUIK

Sub Type

Breadboard

Product Type

Breadboard

Length

6.6in

Width

2.3in

Height

0.0625in

Standards/Approvals

REACH

COO (Country of Origin):
CA
The CHIPQUIK Solder-in Breadboard offers a reliable platform for prototyping and testing electronic circuits. Designed to closely replicate the layout of an 830-point solderless breadboard, it ensures efficient circuit transfer for practical applications.

Immersion gold finish enhances durability and connectivity

Compatible with wire sizes ranging from 20 to 32 AWG

Constructed from 1/16 inch thick FR-4 UL94V-0 material for reliability

Operates effectively within -40°C to +130°C temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy