CHIPQUIK SBB400 Breadboard Breadboard 0.0625 in 2.3in 3.6 in

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

£3.71

(exc. VAT)

£4.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£3.71-
10 - 49£3.641%
50 - 99£3.525%
100 +£3.3011%

*price indicative

RS Stock No.:
924-832
Mfr. Part No.:
SBB400
Brand:
CHIPQUIK
Find similar products by selecting one or more attributes.
Select all

Brand

CHIPQUIK

Sub Type

Breadboard

Product Type

Breadboard

Length

3.6in

Width

2.3in

Height

0.0625in

Standards/Approvals

REACH

COO (Country of Origin):
CA
The CHIPQUIK Breadboard serves as a solder-in platform designed to replicate the routing of a solderless breadboard, enabling seamless transfer of circuits for efficient in-system testing.

Immersion gold finish with all holes gold plated on a 0.1 inch grid

Constructed from 1/16 inch thick FR-4 UL94V-0 material for durability

Compatible with various wire sizes ranging from 20 to 32 AWG

Includes four mounting holes for secure installation

Top and bottom views provide clarity for circuit integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy