CHIPQUIK SBBSM2106-1 Breadboard Breadboard 0.0625 in 0.7in 2.3 in

Get a bulk buy discount

Add 10 more to save £0.20

View bulk pricing options

Subtotal (1 unit)*

£1.17

(exc. VAT)

£1.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£1.17-
10 - 24£1.15£0.20
25 - 99£1.11£1.50
100 +£1.04£13.00

*price indicative

RS Stock No.:
924-830
Mfr. Part No.:
SBBSM2106-1
Brand:
CHIPQUIK
Find similar products by selecting one or more attributes.
Select all

Brand

CHIPQUIK

Product Type

Breadboard

Sub Type

Breadboard

Length

2.3in

Width

0.7in

Height

0.0625in

Standards/Approvals

REACH

COO (Country of Origin):
CA
The CHIPQUIK Surface Mount breadboard offers a practical solution for prototyping with its 126 SMT pads, providing users with a reliable platform for their electronic projects.

Embossed with an immersion gold finish for enhanced conductivity

Designed with a single-sided layout for straightforward assembly

Comprises 126 total pads arranged in a 0.1 inch grid

Features an efficient configuration of 21 rows and 6 columns

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy