CHIPQUIK SBBTH1508-1 Breadboard Breadboard 0.0625 in 0.9in 1.75 in
- RS Stock No.:
- 924-828
- Mfr. Part No.:
- SBBTH1508-1
- Brand:
- CHIPQUIK
Get a bulk buy discount
Add 10 more to save £0.30
View bulk pricing optionsSubtotal (1 unit)*
£1.54
(exc. VAT)
£1.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £1.54 | - |
| 10 - 24 | £1.51 | £0.30 |
| 25 - 99 | £1.47 | £1.75 |
| 100 + | £1.37 | £17.00 |
*price indicative
- RS Stock No.:
- 924-828
- Mfr. Part No.:
- SBBTH1508-1
- Brand:
- CHIPQUIK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHIPQUIK | |
| Product Type | Breadboard | |
| Sub Type | Breadboard | |
| Length | 1.75in | |
| Width | 0.9in | |
| Height | 0.0625in | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Product Type Breadboard | ||
Sub Type Breadboard | ||
Length 1.75in | ||
Width 0.9in | ||
Height 0.0625in | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CA
The CHIPQUIK Solder-in Breadboard offers a robust platform designed for efficient circuit assembly with 120 plated holes, Ideal for prototyping and experimentation in electronics.
Constructed with 120 holes on a 0.1 inch grid for versatility in connections
Durable FR-4 PCB construction ensures reliability in performance
Accommodates 25 mil square wire wrap posts through 1.0mm diameter holes
Rated for a temperature range of -40°C to +130°C for diverse applications
