CHIPQUIK SBB1002-1 Breadboard Breadboard 1.1in 1.4 in
- RS Stock No.:
- 924-827
- Mfr. Part No.:
- SBB1002-1
- Brand:
- CHIPQUIK
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£0.82
(exc. VAT)
£0.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | £0.82 | - |
| 25 - 99 | £0.80 | 2% |
| 100 - 499 | £0.78 | 4% |
| 500 + | £0.73 | 10% |
*price indicative
- RS Stock No.:
- 924-827
- Mfr. Part No.:
- SBB1002-1
- Brand:
- CHIPQUIK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHIPQUIK | |
| Sub Type | Breadboard | |
| Product Type | Breadboard | |
| Length | 1.4in | |
| Width | 1.1in | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Sub Type Breadboard | ||
Product Type Breadboard | ||
Length 1.4in | ||
Width 1.1in | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CA
The CHIPQUIK Solder-in Breadboard serves as a versatile foundation for electronic projects, featuring a Compact design that facilitates efficient connectivity of components and simplifies prototyping tasks.
Includes 10 rows and 2 columns for optimal component arrangement
Houses 120 holes in total, catering to various connection needs
Employs a 0.1 inch hole grid for standardised component fitting
Meets dimensions of 27.94mm x 35.56mm (1.1 inch x 1.4 inch)
