Siemens Fitting, Straight Threaded Threaded R R 1/2in G G 3/4in
- RS Stock No.:
- 636-388
- Mfr. Part No.:
- ALG142 / BPZ:ALG142
- Brand:
- Siemens
Subtotal (1 unit)*
£19.74
(exc. VAT)
£23.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.74 |
*price indicative
- RS Stock No.:
- 636-388
- Mfr. Part No.:
- ALG142 / BPZ:ALG142
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Pipe Fitting Connection Type | Threaded | |
| Fitting Direction | Straight | |
| Fitting Type | Threaded | |
| Thread Standard 1 | R | |
| Thread Size 1 | R 1/2in | |
| Thread Standard 2 | G | |
| Thread Size 2 | G 3/4in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Pipe Fitting Connection Type Threaded | ||
Fitting Direction Straight | ||
Fitting Type Threaded | ||
Thread Standard 1 R | ||
Thread Size 1 R 1/2in | ||
Thread Standard 2 G | ||
Thread Size 2 G 3/4in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Malleable cast iron fitting is a robust connector designed for industrial piping systems, offering reliable performance in demanding environments. This set of two fittings features a G 3/4 inch and Rp 1/2 inch thread configuration, making it suitable for various HVAC and mechanical applications. Its compact packaging and lightweight build support efficient handling and installation.
External thread pipe connection
Bronze valve body
RoHS compliant
Bronze valve body
RoHS compliant
Related links
- Siemens Fitting, Straight Threaded Threaded R R 1/2in G G 3/4in
- Siemens Fitting, Straight Threaded Threaded R R 3/4in G G 1/2in
- Siemens Fitting, Straight Threaded Threaded R R 3/8in G G 1/2in
- Siemens Fitting, Straight Threaded Threaded Rp Rp 3/8in G G 3/4in
- Georg Fischer Plastic Pipe Fitting R 3/4in
- RS PRO Stainless Steel Pipe Fitting Hexagon Bush, Male R 1in x Female G 3/4in
- RS PRO Fitting Male R 1/2in x Male R 3/4in
- Georg Fischer Plastic Pipe Fitting R 3/4in to Rp 1/2in
