Siemens Fitting, Straight Threaded Threaded R R 3/4in G G 1/2in

Subtotal (1 unit)*

£15.45

(exc. VAT)

£18.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.45

*price indicative

RS Stock No.:
636-386
Mfr. Part No.:
ALG132 / BPZ:ALG132
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Fitting Type

Threaded

Thread Standard 1

R

Thread Size 1

R 3/4in

Thread Standard 2

G

Thread Size 2

G 1/2in

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Malleable cast iron fitting is a robust connector designed for industrial piping systems, offering reliable performance in demanding environments. This set of two fittings features a G 1/2 inch and Rp 3/8 inch thread configuration, making it suitable for various HVAC and mechanical applications. Its compact packaging and lightweight build support efficient handling and installation.

External thread pipe connection
Bronze valve body
RoHS compliant

Related links