Enerpac Bottle Jack, 15tonnes Maximum Load, 228mm - 453mm Maximum Range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£277.33

(exc. VAT)

£332.80

(inc. VAT)

RS Stock No.:
122-2293
Mfr. Part No.:
GBJ015
Brand:
Enerpac
Find similar products by selecting one or more attributes.
Select all

Brand

Enerpac

Type

Bottle Jack

Maximum Load

15tonnes

Maximum Height

453mm

Minimum Height

228mm

RoHS Status: Not Applicable

COO (Country of Origin):
ES
The GBJ015 bottle jack from Enerpac has a closed height of 228 mm with a stroke length of 150 mm. A screw extension of 75 mm is available, making the maximum height 453 mm. It has a saddle diameter of 45 mm. This bottle jack has a lifting capacity of 15 tonnes, but remains portable, weighing in at only 8.8 kg.