Enerpac Bottle Jack, 10tonnes Maximum Load, 131mm - 223mm Maximum Range
- RS Stock No.:
- 122-2292
- Mfr. Part No.:
- GBJ010S
- Brand:
- Enerpac
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£238.35
(exc. VAT)
£286.02
(inc. VAT)
- RS Stock No.:
- 122-2292
- Mfr. Part No.:
- GBJ010S
- Brand:
- Enerpac
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Enerpac | |
| Type | Bottle Jack | |
| Maximum Load | 10tonnes | |
| Maximum Height | 223mm | |
| Minimum Height | 131mm | |
| Select all | ||
|---|---|---|
Brand Enerpac | ||
Type Bottle Jack | ||
Maximum Load 10tonnes | ||
Maximum Height 223mm | ||
Minimum Height 131mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
The GBJ010S bottle jack from Enerpac has a closed height of 131 mm with a stroke length of 62 mm. A screw extension of 30 mm is available, making the maximum height 223 mm. It has a saddle diameter of 38 mm. This bottle jack has a lifting capacity of 10 tonnes, but remains portable, weighing in at only 5 kg.

