Enerpac Bottle Jack, 2tonnes Maximum Load, 570mm - 1030mm Maximum Range
- RS Stock No.:
- 122-2289
- Mfr. Part No.:
- GBJ002L
- Brand:
- Enerpac
Stock information currently inaccessible
- RS Stock No.:
- 122-2289
- Mfr. Part No.:
- GBJ002L
- Brand:
- Enerpac
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
| Brand | Enerpac | |
| Type | Bottle Jack | |
| Maximum Load | 2tonnes | |
| Maximum Height | 1030mm | |
| Minimum Height | 570mm | |
| Select all | ||
|---|---|---|
Brand Enerpac | ||
Type Bottle Jack | ||
Maximum Load 2tonnes | ||
Maximum Height 1030mm | ||
Minimum Height 570mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
The GBJ002L bottle jack from Enerpac has a closed height of 570 mm with a stroke length of 460 mm. The maximum height of this model is 1030 mm. This bottle jack has a lifting capacity of 2 tonnes, but remains portable, weighing in at only 6 kg.