SAM Bottle Jack, 468 mm - 718 mm 10 t Load Capacity
- RS Stock No.:
- 666-351
- Mfr. Part No.:
- TLGSC10
- Brand:
- SAM
Subtotal (1 unit)*
£157.03
(exc. VAT)
£188.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £157.03 |
*price indicative
- RS Stock No.:
- 666-351
- Mfr. Part No.:
- TLGSC10
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Bottle Jack | |
| Product Type | Bottle Jack | |
| Minimum Lifting Height | 468mm | |
| Maximum Lifting Height | 718mm | |
| Load Capacity | 10t | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Bottle Jack | ||
Product Type Bottle Jack | ||
Minimum Lifting Height 468mm | ||
Maximum Lifting Height 718mm | ||
Load Capacity 10t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Set of 10-ton jack stands is engineered to provide robust support for garage tasks, ensuring both safety and reliability. With a design focused on ease of use, these stands come equipped with a safety pin for added security, allowing you to work on vehicles with confidence. Ideal for both professional mechanics and DIY enthusiasts, they achieve a remarkable maximum height of 718 mm, accommodating a variety of vehicles while maintaining stability under heavy loads. Crafted with a significant weight of 27.5 kg, they are robust enough to handle a capacity of 10 tons, making them a VITAL addition to any workshop or garage. Elevate your automotive experience with these dependable jack stands that prioritise safety and performance.
Equipped with a safety pin for enhanced stability during use
Robust design supports a substantial weight capacity of up to 10 tons
Maximum height reach of 718 mm accommodates a wide range of vehicle sizes
Constructed with Durable materials, weighing 27.5 kg for added stability
Guarantee provided covers the product for a limited period, ensuring peace of mind with every purchase
Related links
- Facom Bottle Jack, 468 mm - 468 mm 12 t Load Capacity
- SAM Bottle Jack, 242 mm - 452 mm 20 t Load Capacity
- SAM Bottle Jack, 194 mm - 372 mm 4 t Load Capacity
- SAM Bottle Jack, 181 mm - 345 mm 2 t Load Capacity
- SAM Bottle Jack, 230 mm - 457 mm 8 t Load Capacity
- Enerpac Bottle Jack, 223 mm - 223 mm 10 t Load Capacity
- Enerpac Bottle Jack, 444 mm - 444 mm 10 t Load Capacity
- SAM Bottle Jack 234mm - 459mm Maximum Range
